Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95C107M016CSAL | |
|---|---|
DigiKey Part Number | T95C107M016CSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95C107M016CSAL |
Description | CAP TANT 100UF 20% 16V 2812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95C107M016CSAL Models |
Category | ESR (Equivalent Series Resistance) 90mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95C107M016CSSL | Vishay Sprague | 0 | T95C107M016CSSL-ND | 3,60174 € | Parametric Equivalent |
| T95C107M016CZAL | Vishay Sprague | 0 | T95C107M016CZAL-ND | 3,72048 € | Parametric Equivalent |
| T95C107M016CZSL | Vishay Sprague | 0 | T95C107M016CZSL-ND | 2,79696 € | Parametric Equivalent |
| T95C107M016ESAL | Vishay Sprague | 0 | T95C107M016ESAL-ND | 4,64400 € | Parametric Equivalent |
| T95C107M016ESSL | Vishay Sprague | 0 | T95C107M016ESSL-ND | 4,01072 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,49888 € | 2.249,44 € |
| Unit Price without VAT: | 4,49888 € |
|---|---|
| Unit Price with VAT: | 5,35367 € |


