Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95C107K016ESAS | |
|---|---|
DigiKey Part Number | T95C107K016ESAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95C107K016ESAS |
Description | CAP TANT 100UF 10% 16V 2812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95C107K016ESAS Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95C107K016CSAS | Vishay Sprague | 0 | T95C107K016CSAS-ND | 3,62550 € | Parametric Equivalent |
| T95C107K016CSSS | Vishay Sprague | 0 | T95C107K016CSSS-ND | 2,85328 € | Parametric Equivalent |
| T95C107K016CZAS | Vishay Sprague | 0 | T95C107K016CZAS-ND | 2,91872 € | Parametric Equivalent |
| T95C107K016CZSS | Vishay Sprague | 0 | T95C107K016CZSS-ND | 2,15960 € | Parametric Equivalent |
| T95C107K016ESSS | Vishay Sprague | 0 | T95C107K016ESSS-ND | 2,94490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,75638 € | 1.878,19 € |
| Unit Price without VAT: | 3,75638 € |
|---|---|
| Unit Price with VAT: | 4,47009 € |


