Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95C106M025CZAS | |
|---|---|
DigiKey Part Number | T95C106M025CZAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95C106M025CZAS |
Description | CAP TANT 10UF 20% 25V 2812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2812 (7132 Metric) 570mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95C106M025CZAS Models |
Category | ESR (Equivalent Series Resistance) 570mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95C106M025CSAS | Vishay Sprague | 0 | T95C106M025CSAS-ND | 3,41608 € | Parametric Equivalent |
| T95C106M025CSSS | Vishay Sprague | 0 | T95C106M025CSSS-ND | 2,64386 € | Parametric Equivalent |
| T95C106M025CZSS | Vishay Sprague | 0 | T95C106M025CZSS-ND | 1,95018 € | Parametric Equivalent |
| T95C106M025ESAS | Vishay Sprague | 0 | T95C106M025ESAS-ND | 3,54698 € | Parametric Equivalent |
| T95C106M025ESSS | Vishay Sprague | 0 | T95C106M025ESSS-ND | 2,94490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,72240 € | 1.361,20 € |
| Unit Price without VAT: | 2,72240 € |
|---|---|
| Unit Price with VAT: | 3,23966 € |


