Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95B156M016HSAS | |
|---|---|
DigiKey Part Number | T95B156M016HSAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95B156M016HSAS |
Description | CAP TANT 15UF 20% 16V 1611 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95B156M016HSAS Models |
Category | ESR (Equivalent Series Resistance) 750mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95B156M016CSAS | Vishay Sprague | 0 | T95B156M016CSAS-ND | 2,84582 € | Parametric Equivalent |
| T95B156M016CSSS | Vishay Sprague | 0 | T95B156M016CSSS-ND | 2,16954 € | Parametric Equivalent |
| T95B156M016CZAS | Vishay Sprague | 0 | T95B156M016CZAS-ND | 2,23862 € | Parametric Equivalent |
| T95B156M016CZSS | Vishay Sprague | 0 | T95B156M016CZSS-ND | 1,55552 € | Parametric Equivalent |
| T95B156M016ESAS | Vishay Sprague | 0 | T95B156M016ESAS-ND | 2,97128 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,92415 € | 2.924,15 € |
| Unit Price without VAT: | 2,92415 € |
|---|---|
| Unit Price with VAT: | 3,47974 € |


