
T95B156M016ESAL | |
|---|---|
DigiKey Part Number | T95B156M016ESAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95B156M016ESAL |
Description | CAP TANT 15UF 20% 16V 1611 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95B156M016ESAL Models |
Category | ESR (Equivalent Series Resistance) 550mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,08519 € | 6.170,38 € |
| Unit Price without VAT: | 3,08519 € |
|---|---|
| Unit Price with VAT: | 3,67138 € |

