Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95B156K016CSSL | |
|---|---|
DigiKey Part Number | T95B156K016CSSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95B156K016CSSL |
Description | CAP TANT 15UF 10% 16V 1611 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95B156K016CSSL Models |
Category | ESR (Equivalent Series Resistance) 550mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95B156K016CSAL | Vishay Sprague | 0 | T95B156K016CSAL-ND | 3,28521 € | Parametric Equivalent |
| T95B156K016CSBL | Vishay Sprague | 0 | T95B156K016CSBL-ND | 4,89509 € | Parametric Equivalent |
| T95B156K016CZAL | Vishay Sprague | 0 | T95B156K016CZAL-ND | 2,59152 € | Parametric Equivalent |
| T95B156K016CZSL | Vishay Sprague | 0 | T95B156K016CZSL-ND | 1,79312 € | Parametric Equivalent |
| T95B156K016ESAL | Vishay Sprague | 0 | T95B156K016ESAL-ND | 3,38991 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,49990 € | 4.999,80 € |
| Unit Price without VAT: | 2,49990 € |
|---|---|
| Unit Price with VAT: | 2,97488 € |


