Upgrade
Direct

T86E476M020ESAL | |
|---|---|
DigiKey Part Number | T86E476M020ESAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T86E476M020ESAL |
Description | CAP TANT 47UF 20% 20V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T86E476M020ESAL Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 20 V | Ratings COTS |
Type Molded | Features Fail Safe with Built-in Fuse, High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T83E476K025EZZL | Vishay Sprague | 0 | 718-1587-2-ND | 3,67398 € | Upgrade |
| T496X476M020AT | KEMET | 0 | 399-3986-2-ND | 1,91854 € | Direct |



