T86D336M020EBAS is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,49062 €
Datasheet
Image for T86D336M020EBAS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T86D336M020EBAS

DigiKey Part Number
T86D336M020EBAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T86D336M020EBAS
Description
CAP TANT 33UF 20% 20V 2917
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T86D336M020EBAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
Fail Safe with Built-in Fuse, High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes