
T86D336M016EBAL | |
|---|---|
DigiKey Part Number | T86D336M016EBAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T86D336M016EBAL |
Description | CAP TANT 33UF 20% 16V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T86D336M016EBAL Models |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features Fail Safe with Built-in Fuse, High Reliability |

