Upgrade

T86D336K016ESAS | |
|---|---|
DigiKey Part Number | T86D336K016ESAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T86D336K016ESAS |
Description | CAP TANT 33UF 10% 16V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T86D336K016ESAS Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features Fail Safe with Built-in Fuse, High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T83D336K025EZZS | Vishay Sprague | 0 | 718-1584-2-ND | 2,74530 € | Upgrade |


