Direct
Similar

T86D157K010CSBS | |
|---|---|
DigiKey Part Number | T86D157K010CSBS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T86D157K010CSBS |
Description | CAP TANT 150UF 10% 10V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T86D157K010CSBS Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features Fail Safe with Built-in Fuse, High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D157X9010D2TE3 | Vishay Sprague | 1.132 | 718-1960-1-ND | 1,12000 € | Direct |
| T95D157K010LSAL | Vishay Sprague | 0 | T95D157K010LSAL-ND | 4,22324 € | Similar |



