Upgrade
Upgrade
Upgrade
Upgrade

T86D156K025EBAL | |
|---|---|
DigiKey Part Number | T86D156K025EBAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T86D156K025EBAL |
Description | CAP TANT 15UF 10% 25V 2917 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T86D156K025EBAL Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Molded | Features Fail Safe with Built-in Fuse, High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D156K035ESSS | Vishay Sprague | 0 | T95D156K035ESSS-ND | 4,03124 € | Upgrade |
| T95D156K035LSAS | Vishay Sprague | 0 | T95D156K035LSAS-ND | 4,09668 € | Upgrade |
| T95D156K035LZAS | Vishay Sprague | 0 | T95D156K035LZAS-ND | 3,75640 € | Upgrade |
| T95D156K035LZSS | Vishay Sprague | 0 | T95D156K035LZSS-ND | 3,67784 € | Upgrade |


