Direct

T86C474M050ESAS | |
|---|---|
DigiKey Part Number | T86C474M050ESAS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T86C474M050ESAS |
Description | CAP TANT 0.47UF 20% 50V 2312 |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 6.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T86C474M050ESAS Models |
Category | ESR (Equivalent Series Resistance) 6.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Obsolete | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 50 V | Ratings COTS |
Type Molded | Features Fail Safe with Built-in Fuse, High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D474X9050C2TE3 | Vishay Sprague | 491 | 718-293D474X9050C2TE3CT-ND | 0,73000 € | Direct |


