Direct

T86C155M035ESSS | |
|---|---|
DigiKey Part Number | T86C155M035ESSS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T86C155M035ESSS |
Description | CAP TANT 1.5UF 20% 35V 2312 |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T86C155M035ESSS Models |
Category | ESR (Equivalent Series Resistance) 3.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Obsolete | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Ratings COTS |
Type Molded | Features Fail Safe with Built-in Fuse, High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D155X0035C2TE3 | Vishay Sprague | 0 | 718-293D155X0035C2TE3TR-ND | 0,21218 € | Direct |


