T86C155K050ESAS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.465
Unit Price: 0,96000 €
Datasheet
1.5 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T86C155K050ESAS

DigiKey Part Number
T86C155K050ESAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T86C155K050ESAS
Description
CAP TANT 1.5UF 10% 50V 2312
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T86C155K050ESAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Obsolete
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
50 V
Ratings
COTS
Type
Molded
Features
Fail Safe with Built-in Fuse, High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJC155K050RNJKYOCERA AVX1.465478-1706-1-ND0,96000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes