
T83C227K6R3EZZL | |
---|---|
DigiKey Part Number | 718-1601-2-ND - Tape & Reel (TR) 718-1601-1-ND - Cut Tape (CT) 718-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T83C227K6R3EZZL |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T83C227K6R3EZZL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,63000 € | 4,63 € |
10 | 3,37100 € | 33,71 € |
50 | 2,86720 € | 143,36 € |
100 | 2,71120 € | 271,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,49636 € | 1.248,18 € |
1.000 | 2,41301 € | 2.413,01 € |
1.500 | 2,37124 € | 3.556,86 € |
2.500 | 2,32494 € | 5.812,35 € |
3.500 | 2,29785 € | 8.042,47 € |
Unit Price without VAT: | 4,63000 € |
---|---|
Unit Price with VAT: | 5,50970 € |