
T83B106K016EZZL | |
|---|---|
DigiKey Part Number | 718-1571-2-ND - Tape & Reel (TR) 718-1571-1-ND - Cut Tape (CT) 718-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T83B106K016EZZL |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T83B106K016EZZL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,10500 € | 31,05 € |
| 50 | 2,63040 € | 131,52 € |
| 100 | 2,48370 € | 248,37 € |
| 500 | 2,31256 € | 1.156,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,13699 € | 4.273,98 € |
| 4.000 | 2,08375 € | 8.335,00 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

