
T59EL476M050C0055 | |
|---|---|
DigiKey Part Number | 718-T59EL476M050C0055TR-ND - Tape & Reel (TR) 718-T59EL476M050C0055CT-ND - Cut Tape (CT) 718-T59EL476M050C0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EL476M050C0055 |
Description | T59476M050EL2T0055 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EL476M050C0055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 10 | 5,31600 € | 53,16 € |
| 50 | 4,60640 € | 230,32 € |
| 100 | 4,38680 € | 438,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,13833 € | 1.655,33 € |
| 800 | 4,01326 € | 3.210,61 € |
| 1.200 | 3,95060 € | 4.740,72 € |
| 2.000 | 3,88112 € | 7.762,24 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |











