vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T58W0476M8R2C0300

DigiKey Part Number
718-T58W0476M8R2C0300TR-ND - Tape & Reel (TR)
718-T58W0476M8R2C0300CT-ND - Cut Tape (CT)
718-T58W0476M8R2C0300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T58W0476M8R2C0300
Description
CAP TANT POLY 47UF 8.2V 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 8.2 V 0805 (2012 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
8.2 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
W0
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,65700 €6,57 €
500,51680 €25,84 €
1000,47340 €47,34 €
5000,40000 €200,00 €
1.0000,37731 €377,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35625 €1.068,75 €
6.0000,34225 €2.053,50 €
9.0000,33523 €3.017,07 €
15.0000,32745 €4.911,75 €
21.0000,32290 €6.780,90 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €