Direct

T55V107M6R3C0045 | |
|---|---|
DigiKey Part Number | 718-2191-2-ND - Tape & Reel (TR) 718-2191-1-ND - Cut Tape (CT) 718-2191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V107M6R3C0045 |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55V107M6R3C0045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85700 € | 8,57 € |
| 50 | 0,68200 € | 34,10 € |
| 100 | 0,62790 € | 62,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,51694 € | 413,55 € |
| 1.600 | 0,49219 € | 787,50 € |
| 2.400 | 0,47980 € | 1.151,52 € |
| 4.000 | 0,46606 € | 1.864,24 € |
| 5.600 | 0,45803 € | 2.564,97 € |
| 8.000 | 0,45030 € | 3.602,40 € |
| 9.600 | 0,44664 € | 4.287,74 € |
| 19.200 | 0,43430 € | 8.338,56 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |






