
T55D337M010C0025 | |
|---|---|
DigiKey Part Number | 718-T55D337M010C0025TR-ND - Tape & Reel (TR) 718-T55D337M010C0025CT-ND - Cut Tape (CT) 718-T55D337M010C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D337M010C0025 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D337M010C0025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97500 € | 9,75 € |
| 50 | 0,78200 € | 39,10 € |
| 100 | 0,72230 € | 72,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63392 € | 316,96 € |
| 1.000 | 0,60210 € | 602,10 € |
| 1.500 | 0,58616 € | 879,24 € |
| 2.500 | 0,56849 € | 1.421,23 € |
| 3.500 | 0,55815 € | 1.953,53 € |
| 5.000 | 0,54822 € | 2.741,10 € |
| 6.000 | 0,54351 € | 3.261,06 € |
| 12.000 | 0,52764 € | 6.331,68 € |
| 12.500 | 0,52680 € | 6.585,00 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



