T55D687M6R3C0025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D226M035C0120

DigiKey Part Number
718-2174-2-ND - Tape & Reel (TR)
718-2174-1-ND - Cut Tape (CT)
718-2174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D226M035C0120
Description
CAP TANT POLY 22UF 35V 2917
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55D226M035C0120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,03500 €10,35 €
500,83220 €41,61 €
1000,76970 €76,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67730 €338,65 €
1.0000,64393 €643,93 €
1.5000,62721 €940,82 €
2.5000,60868 €1.521,70 €
3.5000,59785 €2.092,47 €
5.0000,58743 €2.937,15 €
6.0000,58249 €3.494,94 €
12.0000,56586 €6.790,32 €
12.5000,56497 €7.062,12 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €