
T55D107M025C0060 | |
|---|---|
DigiKey Part Number | 718-2173-2-ND - Tape & Reel (TR) 718-2173-1-ND - Cut Tape (CT) 718-2173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D107M025C0060 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D107M025C0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,21600 € | 12,16 € |
| 50 | 0,98500 € | 49,25 € |
| 100 | 0,91360 € | 91,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79286 € | 396,43 € |
| 1.500 | 0,73680 € | 1.105,20 € |
| 2.500 | 0,71606 € | 1.790,15 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |














