
T55B686M004C0150 | |
|---|---|
DigiKey Part Number | 3581-T55B686M004C0150TR-ND - Tape & Reel (TR) 3581-T55B686M004C0150CT-ND - Cut Tape (CT) 3581-T55B686M004C0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B686M004C0150 |
Description | CAP TANT POLY 68UF 4V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B686M004C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,40500 € | 20,25 € |
| 100 | 0,36870 € | 36,87 € |
| 500 | 0,30738 € | 153,69 € |
| 1.000 | 0,28843 € | 288,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27284 € | 545,68 € |
| 6.000 | 0,25357 € | 1.521,42 € |
| 10.000 | 0,24644 € | 2.464,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

