
T55B107M6R3C0100 | |
|---|---|
DigiKey Part Number | 718-2025-2-ND - Tape & Reel (TR) 718-2025-1-ND - Cut Tape (CT) 718-2025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B107M6R3C0100 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B107M6R3C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46800 € | 4,68 € |
| 50 | 0,36140 € | 18,07 € |
| 100 | 0,32830 € | 32,83 € |
| 500 | 0,27258 € | 136,29 € |
| 1.000 | 0,25535 € | 255,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24117 € | 482,34 € |
| 4.000 | 0,22950 € | 918,00 € |
| 6.000 | 0,22365 € | 1.341,90 € |
| 10.000 | 0,21718 € | 2.171,80 € |
| 14.000 | 0,21339 € | 2.987,46 € |
| 20.000 | 0,20974 € | 4.194,80 € |
| 24.000 | 0,20801 € | 4.992,24 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


