
T50D476M016C0070 | |
|---|---|
DigiKey Part Number | 718-T50D476M016C0070TR-ND - Tape & Reel (TR) 718-T50D476M016C0070CT-ND - Cut Tape (CT) 718-T50D476M016C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T50D476M016C0070 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T50D476M016C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27800 € | 12,78 € |
| 50 | 1,03880 € | 51,94 € |
| 100 | 0,96480 € | 96,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85666 € | 428,33 € |
| 1.000 | 0,81721 € | 817,21 € |
| 1.500 | 0,79744 € | 1.196,16 € |
| 2.500 | 0,77553 € | 1.938,83 € |
| 3.500 | 0,76272 € | 2.669,52 € |
| 5.000 | 0,75039 € | 3.751,95 € |
| 6.000 | 0,74455 € | 4.467,30 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |











