T55D687M6R3C0025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50D336M025C0100

DigiKey Part Number
718-T50D336M025C0100TR-ND - Tape & Reel (TR)
718-T50D336M025C0100CT-ND - Cut Tape (CT)
718-T50D336M025C0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T50D336M025C0100
Description
CAP TANT POLY 33UF 25V 2917
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T50D336M025C0100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,16600 €11,66 €
500,94360 €47,18 €
1000,87480 €87,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,77368 €386,84 €
1.0000,73698 €736,98 €
1.5000,71859 €1.077,88 €
2.5000,69822 €1.745,55 €
3.5000,68630 €2.402,05 €
5.0000,67484 €3.374,20 €
6.0000,66941 €4.016,46 €
12.0000,65111 €7.813,32 €
12.5000,65014 €8.126,75 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €