


T25D337M016CSZ | |
|---|---|
DigiKey Part Number | 718-2127-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T25D337M016CSZ |
Description | CAP TANT 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 16 V Nonstandard 180mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T25D337M016CSZ Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Obsolete | Size / Dimension 0.335" L x 0.276" W (8.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Hermetically Sealed | Features High Reliability |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz |

