


T24C106K125CSS | |
|---|---|
DigiKey Part Number | 1129-T24C106K125CSSTR-ND - Tape & Reel (TR) 1129-T24C106K125CSSCT-ND - Cut Tape (CT) 1129-T24C106K125CSSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T24C106K125CSS |
Description | 106UF 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 125 V Nonstandard 5.5Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | T24C106K125CSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 5.5Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.303" L x 0.280" W (7.70mm x 7.10mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | S (0.001%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,28000 € | 119,28 € |
| 10 | 108,99800 € | 1.089,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,75670 € | 9.675,67 € |
| Unit Price without VAT: | 119,28000 € |
|---|---|
| Unit Price with VAT: | 141,94320 € |

