


T22C686K050CSS | |
|---|---|
DigiKey Part Number | 718-T22C686K050CSSTR-ND - Tape & Reel (TR) 718-T22C686K050CSSCT-ND - Cut Tape (CT) 718-T22C686K050CSSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T22C686K050CSS |
Description | T22S686K050CCS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 50 V Nonstandard 1.5Ohm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.303" L x 0.280" W (7.70mm x 7.10mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,58000 € | 102,58 € |
| 10 | 93,27600 € | 932,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 82,41600 € | 8.241,60 € |
| Unit Price without VAT: | 102,58000 € |
|---|---|
| Unit Price with VAT: | 122,07020 € |

