


T22C106K125CSS | |
|---|---|
DigiKey Part Number | 718-T22C106K125CSSTR-ND - Tape & Reel (TR) 718-T22C106K125CSSCT-ND - Cut Tape (CT) 718-T22C106K125CSSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T22C106K125CSS |
Description | T22S106K125CCS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 125 V Nonstandard 5.5Ohm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 125 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 5.5Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.303" L x 0.280" W (7.70mm x 7.10mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,08000 € | 104,08 € |
| 10 | 94,77700 € | 947,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 83,69830 € | 8.369,83 € |
| Unit Price without VAT: | 104,08000 € |
|---|---|
| Unit Price with VAT: | 123,85520 € |

