


T22C106K125CSS | |
|---|---|
DigiKey Part Number | 718-T22C106K125CSSTR-ND - Tape & Reel (TR) 718-T22C106K125CSSCT-ND - Cut Tape (CT) 718-T22C106K125CSSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T22C106K125CSS |
Description | T22S106K125CCS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 125 V Nonstandard 5.5Ohm @ 120Hz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5.5Ohm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Capacitance | Size / Dimension 0.303" L x 0.280" W (7.70mm x 7.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.299" (7.60mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Hermetically Sealed | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,79000 € | 102,79 € |
| 10 | 93,59900 € | 935,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 82,65770 € | 8.265,77 € |
| Unit Price without VAT: | 102,79000 € |
|---|---|
| Unit Price with VAT: | 122,32010 € |

