
STHD887M100ESHS | |
|---|---|
DigiKey Part Number | 718-STHD887M100ESHS-ND |
Manufacturer | |
Manufacturer Product Number | STHD887M100ESHS |
Description | CAP TANT 880UF 20% 100V AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 880 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 600mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | STHD887M100ESHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 600mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.375" Dia x 1.062" L (9.52mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,59000 € | 401,59 € |
| 10 | 367,28000 € | 3.672,80 € |
| Unit Price without VAT: | 401,59000 € |
|---|---|
| Unit Price with VAT: | 477,89210 € |

