
STHD158M075ESHS | |
|---|---|
DigiKey Part Number | 718-STHD158M075ESHS-ND |
Manufacturer | |
Manufacturer Product Number | STHD158M075ESHS |
Description | STHS158M075DESH |
Customer Reference | |
Detailed Description | 1500 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 500mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | STHD158M075ESHS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 500mOhm @ 120Hz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Lifetime @ Temp. 2000 Hrs @ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Capacitance | Package / Case Axial, Can |
Tolerance ±20% | Size / Dimension 0.375" Dia x 1.062" L (9.52mm x 26.97mm) |
Voltage - Rated 75 V | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,58000 € | 418,58 € |
| 10 | 396,55100 € | 3.965,51 € |
| Unit Price without VAT: | 418,58000 € |
|---|---|
| Unit Price with VAT: | 498,11020 € |

