
ST68-100T2MI | |
|---|---|
DigiKey Part Number | 718-1690-ND |
Manufacturer | |
Manufacturer Product Number | ST68-100T2MI |
Description | CAP TANT 68UF 20% 100V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ST68-100T2MI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.312" Dia x 0.641" L (7.92mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T2 | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,58000 € | 69,58 € |
| 10 | 59,57900 € | 595,79 € |
| 50 | 55,57400 € | 2.778,70 € |
| 100 | 54,33270 € | 5.433,27 € |
| Unit Price without VAT: | 69,58000 € |
|---|---|
| Unit Price with VAT: | 82,80020 € |

