
ST470-75T4KX | |
|---|---|
DigiKey Part Number | 718-ST470-75T4KX-ND |
Manufacturer | |
Manufacturer Product Number | ST470-75T4KX |
Description | ST470-75T4KX |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 90mOhm @ 120Hz |
Datasheet | Datasheet |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 90mOhm @ 120Hz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Lifetime @ Temp. 2000 Hrs @ 125°C |
Part Status Active | Mounting Type Through Hole |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm) |
Voltage - Rated 75 V | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,39000 € | 110,39 € |
| 10 | 96,50600 € | 965,06 € |
| 50 | 90,94120 € | 4.547,06 € |
| Unit Price without VAT: | 110,39000 € |
|---|---|
| Unit Price with VAT: | 131,36410 € |

