
ST370-60L2MI | |
|---|---|
DigiKey Part Number | 718-1689-ND |
Manufacturer | |
Manufacturer Product Number | ST370-60L2MI |
Description | CAP TANT 370UF 20% 60V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 370 µF Hermetically Sealed Tantalum Capacitors 60 V Axial, Can 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ST370-60L2MI Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.312" Dia x 1.008" L (7.92mm x 25.60mm) |
Tolerance ±20% | Manufacturer Size Code L2 |
Voltage - Rated 60 V | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,68000 € | 94,68 € |
| 10 | 82,19600 € | 821,96 € |
| 50 | 77,19600 € | 3.859,80 € |
| 100 | 75,64610 € | 7.564,61 € |
| Unit Price without VAT: | 94,68000 € |
|---|---|
| Unit Price with VAT: | 112,66920 € |

