
ST33-75T1KI | |
|---|---|
DigiKey Part Number | 718-1694-ND |
Manufacturer | |
Manufacturer Product Number | ST33-75T1KI |
Description | CAP TANT 33UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ST33-75T1KI Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 2.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.219" Dia x 0.453" L (5.56mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code T1 |
Voltage - Rated | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,22000 € | 59,22 € |
| 10 | 50,32200 € | 503,22 € |
| 50 | 46,75880 € | 2.337,94 € |
| 100 | 45,65440 € | 4.565,44 € |
| Unit Price without VAT: | 59,22000 € |
|---|---|
| Unit Price with VAT: | 70,47180 € |

