
ST220-100T4KI | |
---|---|
DigiKey Part Number | 718-1235-ND |
Manufacturer | |
Manufacturer Product Number | ST220-100T4KI |
Description | CAP TANT 220UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ST220-100T4KI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 1.062" L (10.31mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T4 | |
Features | Wet Tantalum | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 105,31000 € | 105,31 € |
10 | 91,96300 € | 919,63 € |
50 | 86,61420 € | 4.330,71 € |
100 | 84,95610 € | 8.495,61 € |
Unit Price without VAT: | 105,31000 € |
---|---|
Unit Price with VAT: | 125,31890 € |