Parametric Equivalent
Similar

ST150-60T2MI | |
|---|---|
DigiKey Part Number | 718-ST150-60T2MI-ND |
Manufacturer | |
Manufacturer Product Number | ST150-60T2MI |
Description | ST150-60T2MI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF Hermetically Sealed Tantalum Capacitors 60 V Axial 1.1Ohm @ 120Hz |
Datasheet | Datasheet |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.1Ohm @ 120Hz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Lifetime @ Temp. 2000 Hrs @ 125°C |
Part Status Active | Mounting Type Through Hole |
Capacitance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm) |
Voltage - Rated 60 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST150-60T2MIE3 | Vishay Sprague | 15 | 718-ST150-60T2MIE3-ND | 71,99000 € | Parametric Equivalent |
| 134D157X9060F6 | Vishay Sprague | 15 | 718-1794-ND | 109,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,91000 € | 68,91 € |
| 10 | 59,00600 € | 590,06 € |
| 50 | 55,03960 € | 2.751,98 € |
| 100 | 53,81010 € | 5.381,01 € |
| Unit Price without VAT: | 68,91000 € |
|---|---|
| Unit Price with VAT: | 82,00290 € |



