
ST150-100T3KI | |
|---|---|
DigiKey Part Number | ST150-100T3KI-ND |
Manufacturer | |
Manufacturer Product Number | ST150-100T3KI |
Description | CAP TANT 150UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ST150-100T3KI Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.6Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.406" Dia x 0.766" L (10.31mm x 19.46mm) |
Tolerance ±10% | Manufacturer Size Code T3 |
Voltage - Rated 100 V | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 71,24550 € | 1.424,91 € |
| Unit Price without VAT: | 71,24550 € |
|---|---|
| Unit Price with VAT: | 84,78215 € |

