
ST110-75T2KI | |
|---|---|
DigiKey Part Number | 718-1693-ND |
Manufacturer | |
Manufacturer Product Number | ST110-75T2KI |
Description | CAP TANT 110UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 110 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ST110-75T2KI Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.3Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code T2 |
Voltage - Rated 75 V | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,58000 € | 69,58 € |
| 10 | 59,57900 € | 595,79 € |
| 50 | 55,57400 € | 2.778,70 € |
| 100 | 54,33270 € | 5.433,27 € |
| Unit Price without VAT: | 69,58000 € |
|---|---|
| Unit Price with VAT: | 82,80020 € |

