Direct
Direct

M39006/22-0607 | |
|---|---|
DigiKey Part Number | M39006/22-0607-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0607 |
Description | CAP TANT 15UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0607 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.312" Dia x 0.704" L (7.92mm x 17.88mm) |
Part Status Active | Manufacturer Size Code T2 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±20% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0167 | Vishay Sprague | 0 | M39006/22-0167-ND | 49,60640 € | Direct |
| M39006/22-0387 | Vishay Sprague | 0 | M39006/22-0387-ND | 52,08680 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 58,72320 € | 1.468,08 € |
| Unit Price without VAT: | 58,72320 € |
|---|---|
| Unit Price with VAT: | 69,88061 € |

