M39006/22-0560 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,00000 €
Datasheet
39006-CLR7995 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0560

DigiKey Part Number
1012-1010-ND
Manufacturer
Manufacturer Product Number
M39006/22-0560
Description
CAP TANT 300UF 10% 30V AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
300 µF Hermetically Sealed Tantalum Capacitors 30 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
30 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 1.126" L (10.31mm x 28.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T4
Features
High Reliability, Wet Tantalum
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39006/22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,68000 €78,68 €
1067,82800 €678,28 €
5063,47900 €3.173,95 €
10062,13100 €6.213,10 €
Manufacturers Standard Package
Unit Price without VAT:78,68000 €
Unit Price with VAT:93,62920 €