
M39006/22-0554 | |
|---|---|
DigiKey Part Number | 1012-1009-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0554 |
Description | CAP TANT 100UF 10% 30V AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 30 V Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.406" Dia x 0.828" L (10.31mm x 21.03mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T3 | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | R (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,06000 € | 65,06 € |
| 10 | 55,59700 € | 555,97 € |
| 50 | 51,80600 € | 2.590,30 € |
| 100 | 50,63110 € | 5.063,11 € |
| Unit Price without VAT: | 65,06000 € |
|---|---|
| Unit Price with VAT: | 77,42140 € |


