39006-CLR797 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0551

DigiKey Part Number
1012-1008-ND
Manufacturer
Manufacturer Product Number
M39006/22-0551
Description
CAP TANT 68UF 10% 30V AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 30 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
30 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.312" Dia x 0.704" L (7.92mm x 17.88mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T2
Features
High Reliability, Wet Tantalum
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39006/22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,30000 €52,30 €
1044,22300 €442,23 €
5040,98920 €2.049,46 €
10039,98650 €3.998,65 €
Manufacturers Standard Package
Unit Price without VAT:52,30000 €
Unit Price with VAT:62,23700 €