Direct
Similar
Similar
Similar

M39006/22-0422 | |
|---|---|
DigiKey Part Number | M39006/22-0422-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0422 |
Description | CAP TANT 1.7UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.7 µF Hermetically Sealed Tantalum Capacitors 125 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0642 | Vishay Sprague | 0 | M39006/22-0642-ND | 38,40560 € | Direct |
| M39006/22-0201 | Vishay Sprague | 0 | M39006/22-0201-ND | 28,89320 € | Similar |
| M39006/22-0641 | Vishay Sprague | 0 | M39006/22-0641-ND | 38,40560 € | Similar |
| M39006/22-0643 | Vishay Sprague | 0 | M39006/22-0643-ND | 48,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,33120 € | 758,28 € |
| Unit Price without VAT: | 30,33120 € |
|---|---|
| Unit Price with VAT: | 36,09413 € |



