M39003/01-2241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8224H

DigiKey Part Number
M39003/01-8224H-ND
Manufacturer
Manufacturer Product Number
M39003/01-8224H
Description
CAP TANT 10UF 10% 50V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8224H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
D (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2024,02100 €480,42 €
Unit Price without VAT:24,02100 €
Unit Price with VAT:28,58499 €