M39003/01-6021 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 5,80490 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 5,46860 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 6,11530 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 8,42480 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,13100 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 4,89270 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 4,89270 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 6,16490 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,15610 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,46860 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 6,27640 €
Datasheet
3.9 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6021

DigiKey Part Number
M39003/01-6021-ND
Manufacturer
Manufacturer Product Number
M39003/01-6021
Description
CAP TANT 3.9UF 5% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,72130 €672,13 €
Unit Price without VAT:6,72130 €
Unit Price with VAT:7,99835 €