Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5708 | |
|---|---|
DigiKey Part Number | M39003/01-5708-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5708 |
Description | CAP TANT 1.2UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5708 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5108 | Vishay Sprague | 0 | M39003/01-5108-ND | 18,15380 € | Direct |
| M39003/01-5308 | Vishay Sprague | 0 | M39003/01-5308-ND | 18,86620 € | Direct |
| M39003/01-5508 | Vishay Sprague | 0 | M39003/01-5508-ND | 21,72920 € | Direct |
| M39003/01-6269 | Vishay Sprague | 0 | M39003/01-6269-ND | 20,38350 € | Direct |
| M39003/01-2402 | Vishay Sprague | 0 | M39003/01-2402-ND | 13,57580 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,67640 € | 2.167,64 € |
| Unit Price without VAT: | 21,67640 € |
|---|---|
| Unit Price with VAT: | 25,79492 € |


